
IO-EXP-ADAPTER-EVM | |
|---|---|
DigiKey Part Number | 296-IO-EXP-ADAPTER-EVM-ND |
Manufacturer | |
Manufacturer Product Number | IO-EXP-ADAPTER-EVM |
Description | IO EXPANDER ADAPTER EVALUATION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP 240 0.020" (0.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | - | |
Number of Positions | 240 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 5.381" L x 3.423" W (136.68mm x 86.94mm) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,98000 Kč | 251,98 Kč |
| Unit Price without VAT: | 251,98000 Kč |
|---|---|
| Unit Price with VAT: | 304,89580 Kč |


