8-MSOP Package - 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INAEVM-MSOP8

DigiKey Part Number
296-37865-ND
Manufacturer
Manufacturer Product Number
INAEVM-MSOP8
Description
BARE BOARD UNIV INST AMP 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8-MSOP Package - 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Instrumentation
Output Type
Single-Ended
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
8-MSOP Package
Contents
Unpopulated (Bare) Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
1629,94000 Kč629,94 Kč
Manufacturers Standard Package
Unit Price without VAT:629,94000 Kč
Unit Price with VAT:762,22740 Kč