
INA827AIDGK | |
---|---|
DigiKey Part Number | 296-38962-ND |
Manufacturer | |
Manufacturer Product Number | INA827AIDGK |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA827AIDGK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
-3db Bandwidth | 600 kHz | |
Current - Input Bias | 35 nA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 60,41000 Kč | 60,41 Kč |
10 | 45,47200 Kč | 454,72 Kč |
80 | 38,15275 Kč | 3 052,22 Kč |
160 | 36,51888 Kč | 5 843,02 Kč |
320 | 35,17406 Kč | 11 255,70 Kč |
560 | 34,86421 Kč | 19 523,96 Kč |
Unit Price without VAT: | 60,41000 Kč |
---|---|
Unit Price with VAT: | 73,09610 Kč |