8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA823DGKT

DigiKey Part Number
296-INA823DGKTTR-ND - Tape & Reel (TR)
296-INA823DGKTCT-ND - Cut Tape (CT)
296-INA823DGKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA823DGKT
Description
PRECISION (100 UV), LOW-POWER (2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA823DGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.9V/µs
Current - Input Bias
1.2 nA
Voltage - Input Offset
20 µV
Current - Supply
180µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 199
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,10000 Kč74,10 Kč
1055,74000 Kč557,40 Kč
2551,16000 Kč1 279,00 Kč
10046,12270 Kč4 612,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25043,72084 Kč10 930,21 Kč
50042,27304 Kč21 136,52 Kč
75041,54765 Kč31 160,74 Kč
1 25040,74421 Kč50 930,26 Kč
1 75040,27466 Kč70 480,65 Kč
2 50039,82306 Kč99 557,65 Kč
Manufacturers Standard Package
Unit Price without VAT:74,10000 Kč
Unit Price with VAT:89,66100 Kč