
INA819IDRGT | |
|---|---|
DigiKey Part Number | 296-INA819IDRGTTR-ND - Tape & Reel (TR) 296-INA819IDRGTCT-ND - Cut Tape (CT) 296-INA819IDRGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA819IDRGT |
Description | IC INST AMP 1 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.9V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 10 | 108,85400 Kč | 1 088,54 Kč |
| 25 | 100,71480 Kč | 2 517,87 Kč |
| 100 | 91,76550 Kč | 9 176,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 87,50120 Kč | 21 875,30 Kč |
| 500 | 84,93062 Kč | 42 465,31 Kč |
| 750 | 83,64315 Kč | 62 732,36 Kč |
| 1 250 | 82,21691 Kč | 102 771,14 Kč |
| 1 750 | 81,38357 Kč | 142 421,25 Kč |
| 2 500 | 80,58201 Kč | 201 455,02 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |


