
INA600FIDBVR | |
|---|---|
DigiKey Part Number | 296-INA600FIDBVRTR-ND - Tape & Reel (TR) 296-INA600FIDBVRCT-ND - Cut Tape (CT) 296-INA600FIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA600FIDBVR |
Description | 40V, WIDE COMMON-MODE VOLTAGE (- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 65µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 0.14V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 300 kHz | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 $ | 0,89 $ |
| 10 | 0,63800 $ | 6,38 $ |
| 25 | 0,57440 $ | 14,36 $ |
| 100 | 0,50480 $ | 50,48 $ |
| 250 | 0,47148 $ | 117,87 $ |
| 500 | 0,45142 $ | 225,71 $ |
| 1 000 | 0,43605 $ | 436,05 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,41451 $ | 1 243,53 $ |
| 6 000 | 0,40452 $ | 2 427,12 $ |
| 9 000 | 0,39952 $ | 3 595,68 $ |
| 15 000 | 0,39398 $ | 5 909,70 $ |
| 21 000 | 0,39075 $ | 8 205,75 $ |
| Unit Price without VAT: | 0,89000 $ |
|---|---|
| Unit Price with VAT: | 1,07690 $ |


