New Product
Standard (General Purpose) Amplifier 1 Circuit Single-Ended SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA600AIDBVR

DigiKey Part Number
296-INA600AIDBVRTR-ND - Tape & Reel (TR)
296-INA600AIDBVRCT-ND - Cut Tape (CT)
296-INA600AIDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA600AIDBVR
Description
40V, WIDE COMMON-MODE VOLTAGE (-
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single-Ended SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.1 mV
Mfr
Current - Supply
65µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
40 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
0.32V/µs
Package / Case
SOT-23-6
-3db Bandwidth
225 kHz
Supplier Device Package
SOT-23-6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 413
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1013,39700 Kč133,97 Kč
2512,06120 Kč301,53 Kč
10010,59980 Kč1 059,98 Kč
2509,90012 Kč2 475,03 Kč
5009,47892 Kč4 739,46 Kč
1 0009,15618 Kč9 156,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,70381 Kč26 111,43 Kč
6 0008,49418 Kč50 965,08 Kč
9 0008,38921 Kč75 502,89 Kč
15 0008,27288 Kč124 093,20 Kč
21 0008,20489 Kč172 302,69 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč