
INA592IDT | |
|---|---|
DigiKey Part Number | 296-INA592IDTTR-ND - Tape & Reel (TR) 296-INA592IDTCT-ND - Cut Tape (CT) 296-INA592IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA592IDT |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA592IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 18V/µs | |
-3db Bandwidth | 2 MHz | |
Voltage - Input Offset | 28 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,94000 Kč | 86,94 Kč |
| 10 | 65,88700 Kč | 658,87 Kč |
| 25 | 60,59040 Kč | 1 514,76 Kč |
| 100 | 54,77000 Kč | 5 477,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,99604 Kč | 12 999,01 Kč |
| 500 | 50,32382 Kč | 25 161,91 Kč |
| 750 | 49,48659 Kč | 37 114,94 Kč |
| 1 250 | 48,55898 Kč | 60 698,72 Kč |
| 1 750 | 48,01661 Kč | 84 029,07 Kč |
| 2 500 | 47,49520 Kč | 118 738,00 Kč |
| Unit Price without VAT: | 86,94000 Kč |
|---|---|
| Unit Price with VAT: | 105,19740 Kč |




