
INA500BIDBVR | |
|---|---|
DigiKey Part Number | 296-INA500BIDBVRTR-ND - Tape & Reel (TR) 296-INA500BIDBVRCT-ND - Cut Tape (CT) 296-INA500BIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA500BIDBVR |
Description | LOW-POWER, 1-M RIN, 20-A IQ, SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.18V/µs | |
-3db Bandwidth | 135 kHz | |
Current - Supply | 14µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 25 | 7,15600 Kč | 178,90 Kč |
| 100 | 6,23010 Kč | 623,01 Kč |
| 250 | 5,78620 Kč | 1 446,55 Kč |
| 500 | 5,51954 Kč | 2 759,77 Kč |
| 1 000 | 5,29990 Kč | 5 299,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,02832 Kč | 15 084,96 Kč |
| 6 000 | 4,89547 Kč | 29 372,82 Kč |
| 9 000 | 4,82896 Kč | 43 460,64 Kč |
| 15 000 | 4,75525 Kč | 71 328,75 Kč |
| 21 000 | 4,71215 Kč | 98 955,15 Kč |
| 30 000 | 4,67074 Kč | 140 122,20 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


