
INA4235AIYBJR | |
|---|---|
DigiKey Part Number | 296-INA4235AIYBJRTR-ND - Tape & Reel (TR) 296-INA4235AIYBJRCT-ND - Cut Tape (CT) 296-INA4235AIYBJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA4235AIYBJR |
Description | QUAD CHANNEL, 16-BIT, ULTRA-PREC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Monitor 16-DSBGA (1.6x1.6) |
Datasheet | Datasheet |
Category | Current - Supply 400 µA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-XFBGA, DSBGA |
Applications Digital Power Monitor | Supplier Device Package 16-DSBGA (1.6x1.6) |
Voltage - Supply 1.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 10 | 113,07400 Kč | 1 130,74 Kč |
| 25 | 104,62880 Kč | 2 615,72 Kč |
| 100 | 95,34560 Kč | 9 534,56 Kč |
| 250 | 92,36516 Kč | 23 091,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 83,34820 Kč | 250 044,60 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |








