
INA4181A1IPWR | |
|---|---|
DigiKey Part Number | 296-49081-2-ND - Tape & Reel (TR) 296-49081-1-ND - Cut Tape (CT) 296-49081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA4181A1IPWR |
Description | IC CURR SENSE 4 CIRCUIT 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 4 Circuit Rail-to-Rail 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA4181A1IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 690µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 25 | 15,10160 Kč | 377,54 Kč |
| 100 | 13,32740 Kč | 1 332,74 Kč |
| 250 | 12,48372 Kč | 3 120,93 Kč |
| 500 | 11,97432 Kč | 5 987,16 Kč |
| 1 000 | 11,55520 Kč | 11 555,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,21010 Kč | 22 420,20 Kč |
| 4 000 | 10,92615 Kč | 43 704,60 Kč |
| 6 000 | 10,78394 Kč | 64 703,64 Kč |
| 10 000 | 10,62637 Kč | 106 263,70 Kč |
| 14 000 | 10,53434 Kč | 147 480,76 Kč |
| 20 000 | 10,44575 Kč | 208 915,00 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


