Current Sense Regulator High/Low-Side 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA381A4IDSGT

DigiKey Part Number
296-49080-2-ND - Tape & Reel (TR)
296-49080-1-ND - Cut Tape (CT)
296-49080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA381A4IDSGT
Description
IC CURRENT SENSE 1% 8WSON
Customer Reference
Detailed Description
Current Sense Regulator High/Low-Side 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
INA381A4IDSGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1%
Manufacturer
Texas Instruments
Voltage - Input
0V ~ 26V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-WFDFN Exposed Pad
Function
Current Sense
Supplier Device Package
8-WSON (2x2)
Sensing Method
High/Low-Side
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 946
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,05532 Kč3 013,83 Kč
50011,55936 Kč5 779,68 Kč
75011,31063 Kč8 482,97 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
1016,18400 Kč161,84 Kč
2514,60720 Kč365,18 Kč
10012,87830 Kč1 287,83 Kč
Digi-Reel®
QuantityUnit PriceExt Price
121,69000 Kč21,69 Kč
1015,70400 Kč157,04 Kč
2514,18160 Kč354,54 Kč
10012,50290 Kč1 250,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:21,69000 Kč
Unit Price with VAT:26,24490 Kč