8-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA381A1IDSGT

DigiKey Part Number
296-49077-2-ND - Tape & Reel (TR)
296-49077-1-ND - Cut Tape (CT)
296-49077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA381A1IDSGT
Description
IC CURRENT SENSE 1% 8WSON
Customer Reference
Detailed Description
Current Sense Regulator High/Low-Side 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
INA381A1IDSGT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Current Sense
Sensing Method
High/Low-Side
Accuracy
±1%
Voltage - Input
0V ~ 26V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 858
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30.12.2025
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,00000 Kč28,00 Kč
1020,35500 Kč203,55 Kč
2518,44000 Kč461,00 Kč
10016,33900 Kč1 633,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,33452 Kč3 833,63 Kč
50014,72952 Kč7 364,76 Kč
75014,42627 Kč10 819,70 Kč
Manufacturers Standard Package
Unit Price without VAT:28,00000 Kč
Unit Price with VAT:33,88000 Kč