
INA337AIDGKR | |
|---|---|
DigiKey Part Number | 296-INA337AIDGKRTR-ND - Tape & Reel (TR) 296-INA337AIDGKRCT-ND - Cut Tape (CT) 296-INA337AIDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA337AIDGKR |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA337AIDGKR Models |
Category | Current - Supply 2.4mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
-3db Bandwidth 1 kHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 200 pA | Supplier Device Package 8-VSSOP |
Voltage - Input Offset 20 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 83,32000 Kč | 833,20 Kč |
| 25 | 76,81920 Kč | 1 920,48 Kč |
| 100 | 69,67560 Kč | 6 967,56 Kč |
| 250 | 66,56700 Kč | 16 641,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 60,74092 Kč | 151 852,30 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |



