
INA303A3QPWRQ1 | |
---|---|
DigiKey Part Number | 296-53538-2-ND - Tape & Reel (TR) 296-53538-1-ND - Cut Tape (CT) 296-53538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA303A3QPWRQ1 |
Description | IC CURRENT SENSE 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA303A3QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 0V ~ 36V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 96,23000 Kč | 96,23 Kč |
10 | 73,05100 Kč | 730,51 Kč |
25 | 67,27240 Kč | 1 681,81 Kč |
100 | 60,92780 Kč | 6 092,78 Kč |
250 | 57,90156 Kč | 14 475,39 Kč |
500 | 56,07686 Kč | 28 038,43 Kč |
1 000 | 54,57564 Kč | 54 575,64 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 53,33959 Kč | 106 679,18 Kč |
Unit Price without VAT: | 96,23000 Kč |
---|---|
Unit Price with VAT: | 116,43830 Kč |