Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA296A4QDGKRQ1

DigiKey Part Number
296-INA296A4QDGKRQ1TR-ND - Tape & Reel (TR)
296-INA296A4QDGKRQ1CT-ND - Cut Tape (CT)
296-INA296A4QDGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA296A4QDGKRQ1
Description
AEC-Q100, -5-V TO 110-V, BIDIREC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
8V/µs
-3db Bandwidth
1.1 MHz
Current - Input Bias
35 µA
Voltage - Input Offset
3 µV
Current - Supply
2.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 360
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,99000 Kč83,99 Kč
1063,49800 Kč634,98 Kč
2558,35760 Kč1 458,94 Kč
10052,70080 Kč5 270,08 Kč
25050,00296 Kč12 500,74 Kč
50049,70058 Kč24 850,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50045,62588 Kč114 064,70 Kč
Manufacturers Standard Package
Unit Price without VAT:83,99000 Kč
Unit Price with VAT:101,62790 Kč