
INA293B5IDBVR | |
|---|---|
DigiKey Part Number | 296-INA293B5IDBVRTR-ND - Tape & Reel (TR) 296-INA293B5IDBVRCT-ND - Cut Tape (CT) 296-INA293B5IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA293B5IDBVR |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA293B5IDBVR Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 1.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 900 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 20 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 52,81000 Kč | 528,10 Kč |
| 25 | 48,42120 Kč | 1 210,53 Kč |
| 100 | 43,59600 Kč | 4 359,60 Kč |
| 250 | 41,29384 Kč | 10 323,46 Kč |
| 500 | 40,73696 Kč | 20 368,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,35390 Kč | 112 061,70 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |


