
INA290A5IDCKR | |
|---|---|
DigiKey Part Number | 296-INA290A5IDCKRTR-ND - Tape & Reel (TR) 296-INA290A5IDCKRCT-ND - Cut Tape (CT) 296-INA290A5IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA290A5IDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 370µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,68000 Kč | 65,68 Kč |
| 10 | 49,15200 Kč | 491,52 Kč |
| 25 | 45,03840 Kč | 1 125,96 Kč |
| 100 | 40,51490 Kč | 4 051,49 Kč |
| 250 | 38,35984 Kč | 9 589,96 Kč |
| 500 | 37,06064 Kč | 18 530,32 Kč |
| 1 000 | 35,99171 Kč | 35 991,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,67089 Kč | 104 012,67 Kč |
| 6 000 | 34,02473 Kč | 204 148,38 Kč |
| Unit Price without VAT: | 65,68000 Kč |
|---|---|
| Unit Price with VAT: | 79,47280 Kč |


