Current Sense Amplifier 1 Circuit SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA290A4QDCKRQ1

DigiKey Part Number
296-INA290A4QDCKRQ1TR-ND - Tape & Reel (TR)
296-INA290A4QDCKRQ1CT-ND - Cut Tape (CT)
296-INA290A4QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA290A4QDCKRQ1
Description
IC CURR SENSE 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
20 µA
Voltage - Input Offset
2 µV
Current - Supply
370µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,11000 Kč78,11 Kč
1058,83600 Kč588,36 Kč
2554,02360 Kč1 350,59 Kč
10048,72800 Kč4 872,80 Kč
25046,20148 Kč11 550,37 Kč
50045,78068 Kč22 890,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00041,87694 Kč125 630,82 Kč
Manufacturers Standard Package
Unit Price without VAT:78,11000 Kč
Unit Price with VAT:94,51310 Kč