
INA286AIDGKR | |
|---|---|
DigiKey Part Number | 296-49648-2-ND - Tape & Reel (TR) 296-49648-1-ND - Cut Tape (CT) 296-49648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA286AIDGKR |
Description | IC CURRENT MONITOR 0.4% 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA286AIDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.4% | |
Voltage - Input | -14V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 76,93700 Kč | 769,37 Kč |
| 25 | 70,87240 Kč | 1 771,81 Kč |
| 100 | 64,19930 Kč | 6 419,93 Kč |
| 250 | 61,10584 Kč | 15 276,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,85476 Kč | 139 636,90 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |





