
INA285AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-42436-2-ND - Tape & Reel (TR) 296-42436-1-ND - Cut Tape (CT) 296-42436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA285AQDRQ1 |
Description | IC CURRENT MONITOR 0.4% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA285AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.4% | |
Voltage - Input | -14V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 87,12100 Kč | 871,21 Kč |
| 25 | 80,40560 Kč | 2 010,14 Kč |
| 100 | 73,00790 Kč | 7 300,79 Kč |
| 250 | 69,48408 Kč | 17 371,02 Kč |
| 500 | 67,35990 Kč | 33 679,95 Kč |
| 1 000 | 65,61119 Kč | 65 611,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 63,76538 Kč | 159 413,45 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |

