Current Monitor Regulator High/Low-Side 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA284AQDGKRQ1

DigiKey Part Number
296-43726-2-ND - Tape & Reel (TR)
296-43726-1-ND - Cut Tape (CT)
296-43726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA284AQDGKRQ1
Description
IC CURRENT MONITOR 0.4% 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA284AQDGKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±0.4%
Voltage - Input
-14V ~ 80V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 691
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,38000 Kč117,38 Kč
1089,74500 Kč897,45 Kč
2582,81600 Kč2 070,40 Kč
10075,19800 Kč7 519,80 Kč
25072,09284 Kč18 023,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50065,67847 Kč164 196,18 Kč
Manufacturers Standard Package
Unit Price without VAT:117,38000 Kč
Unit Price with VAT:142,02980 Kč

Other Suppliers on DigiKey

31 286In Stock
Ships from Rochester Electronics, LLC