Current Monitor Regulator High/Low-Side 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA283AQDRQ1

DigiKey Part Number
296-42488-2-ND - Tape & Reel (TR)
296-42488-1-ND - Cut Tape (CT)
296-42488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA283AQDRQ1
Description
IC CURRENT MONITOR 0.4% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA283AQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±0.4%
Voltage - Input
-14V ~ 80V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 184 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,61000 Kč88,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50063,76538 Kč159 413,45 Kč
Manufacturers Standard Package
Unit Price without VAT:88,61000 Kč
Unit Price with VAT:107,21810 Kč

Other Suppliers on DigiKey

184In Stock
Ships from Rochester Electronics, LLC