
INA283AQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-43375-2-ND - Tape & Reel (TR) 296-43375-1-ND - Cut Tape (CT) 296-43375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA283AQDGKRQ1 |
Description | IC CURRENT MONITOR 0.4% 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA283AQDGKRQ1 Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Sensing Method High/Low-Side | Supplier Device Package 8-VSSOP |
Accuracy ±0.4% | Base Product Number |
Voltage - Input -14V ~ 80V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,01000 Kč | 127,01 Kč |
| 10 | 97,39500 Kč | 973,95 Kč |
| 25 | 89,97080 Kč | 2 249,27 Kč |
| 100 | 81,81200 Kč | 8 181,20 Kč |
| 250 | 78,75120 Kč | 19 687,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,60953 Kč | 179 023,83 Kč |
| Unit Price without VAT: | 127,01000 Kč |
|---|---|
| Unit Price with VAT: | 153,68210 Kč |






