
INA283AID | |
|---|---|
DigiKey Part Number | 296-38959-5-ND |
Manufacturer | |
Manufacturer Product Number | INA283AID |
Description | IC CURRENT MONITOR 0.4% 8SOIC |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA283AID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.4% | |
Voltage - Input | -14V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 68,24400 Kč | 682,44 Kč |
| 75 | 57,86493 Kč | 4 339,87 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |

