
INA271AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-23017-2-ND - Tape & Reel (TR) 296-23017-1-ND - Cut Tape (CT) 296-23017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA271AQDRQ1 |
Description | IC CURRENT MONITOR 1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA271AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 66,03900 Kč | 660,39 Kč |
| 25 | 60,74320 Kč | 1 518,58 Kč |
| 100 | 54,91820 Kč | 5 491,82 Kč |
| 250 | 52,13888 Kč | 13 034,72 Kč |
| 500 | 50,46366 Kč | 25 231,83 Kč |
| 1 000 | 49,08513 Kč | 49 085,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,62993 Kč | 119 074,82 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |


