
INA270AIDR | |
|---|---|
DigiKey Part Number | 296-21649-2-ND - Tape & Reel (TR) 296-21649-1-ND - Cut Tape (CT) 296-21649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA270AIDR |
Description | IC CURRENT MONITOR 1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA270AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 56,65300 Kč | 566,53 Kč |
| 25 | 51,99960 Kč | 1 299,99 Kč |
| 100 | 46,89690 Kč | 4 689,69 Kč |
| 250 | 44,46200 Kč | 11 115,50 Kč |
| 500 | 42,99382 Kč | 21 496,91 Kč |
| 1 000 | 41,78602 Kč | 41 786,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,51085 Kč | 101 277,12 Kč |
| 5 000 | 39,74237 Kč | 198 711,85 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |

