TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA270AIDR

DigiKey Part Number
296-21649-2-ND - Tape & Reel (TR)
296-21649-1-ND - Cut Tape (CT)
296-21649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA270AIDR
Description
IC CURRENT MONITOR 1% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA270AIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±1%
Voltage - Input
-16V ~ 80V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 241
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,36000 Kč75,36 Kč
1056,79300 Kč567,93 Kč
2552,12840 Kč1 303,21 Kč
10047,01310 Kč4 701,31 Kč
25044,57212 Kč11 143,03 Kč
50043,10030 Kč21 550,15 Kč
1 00041,88950 Kč41 889,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50037,15325 Kč92 883,12 Kč
Manufacturers Standard Package
Unit Price without VAT:75,36000 Kč
Unit Price with VAT:91,18560 Kč