
INA254A3IPWAR | |
|---|---|
DigiKey Part Number | 296-INA254A3IPWARTR-ND - Tape & Reel (TR) 296-INA254A3IPWARCT-ND - Cut Tape (CT) 296-INA254A3IPWARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA254A3IPWAR |
Description | 80-V, BIDIRECTIONAL 50-A ZERO-DR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 24-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2.4V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 90 µA | |
Current - Supply | 1.8mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,51000 Kč | 102,51 Kč |
| 10 | 78,09600 Kč | 780,96 Kč |
| 25 | 71,97400 Kč | 1 799,35 Kč |
| 100 | 65,24450 Kč | 6 524,45 Kč |
| 250 | 62,03352 Kč | 15 508,38 Kč |
| 500 | 60,09860 Kč | 30 049,30 Kč |
| 1 000 | 58,50574 Kč | 58 505,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,38902 Kč | 113 472,55 Kč |
| Unit Price without VAT: | 102,51000 Kč |
|---|---|
| Unit Price with VAT: | 124,03710 Kč |




