Current Sense Amplifier 1 Circuit Single-Ended 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA254A2IPWAR

DigiKey Part Number
296-INA254A2IPWARTR-ND - Tape & Reel (TR)
296-INA254A2IPWARCT-ND - Cut Tape (CT)
296-INA254A2IPWARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA254A2IPWAR
Description
80-V, BIDIRECTIONAL 50-A ZERO-DR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 24-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
2.4V/µs
-3db Bandwidth
350 kHz
Current - Input Bias
90 µA
Current - Supply
1.8mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-HTSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 093
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,26000 Kč102,26 Kč
1077,90300 Kč779,03 Kč
2571,79640 Kč1 794,91 Kč
10065,08330 Kč6 508,33 Kč
25061,88028 Kč15 470,07 Kč
50059,95012 Kč29 975,06 Kč
1 00058,36121 Kč58 361,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50049,28088 Kč123 202,20 Kč
Manufacturers Standard Package
Unit Price without VAT:102,26000 Kč
Unit Price with VAT:123,73460 Kč