
INA250A1PWR | |
|---|---|
DigiKey Part Number | 296-43802-2-ND - Tape & Reel (TR) 296-43802-1-ND - Cut Tape (CT) 296-43802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA250A1PWR |
Description | IC CURR SENSE 1 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA250A1PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 50 kHz | |
Current - Input Bias | 28 µA | |
Current - Supply | 200µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 52,07500 Kč | 520,75 Kč |
| 25 | 47,76640 Kč | 1 194,16 Kč |
| 100 | 43,01440 Kč | 4 301,44 Kč |
| 250 | 40,74956 Kč | 10 187,39 Kč |
| 500 | 39,38384 Kč | 19 691,92 Kč |
| 1 000 | 38,26004 Kč | 38 260,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 36,63784 Kč | 73 275,68 Kč |
| 4 000 | 35,88831 Kč | 143 553,24 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |


