
INA241A1IDGKR | |
---|---|
DigiKey Part Number | 296-INA241A1IDGKRTR-ND - Tape & Reel (TR) 296-INA241A1IDGKRCT-ND - Cut Tape (CT) 296-INA241A1IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA241A1IDGKR |
Description | -5-V TO 110-V BIDIRECTIONAL ULTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 71,66000 Kč | 71,66 Kč |
10 | 53,90800 Kč | 539,08 Kč |
25 | 49,45880 Kč | 1 236,47 Kč |
100 | 44,57200 Kč | 4 457,20 Kč |
250 | 42,24076 Kč | 10 560,19 Kč |
500 | 40,83638 Kč | 20 418,19 Kč |
1 000 | 39,67990 Kč | 39 679,90 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 37,37252 Kč | 93 431,30 Kč |
5 000 | 36,65405 Kč | 183 270,25 Kč |
Unit Price without VAT: | 71,66000 Kč |
---|---|
Unit Price with VAT: | 86,70860 Kč |