Current Sense Amplifier 1 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA240A4PWR

DigiKey Part Number
296-45091-2-ND - Tape & Reel (TR)
296-45091-1-ND - Cut Tape (CT)
296-45091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA240A4PWR
Description
IC CURR SENSE 1 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA240A4PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
1.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
-3db Bandwidth
400 kHz
Supplier Device Package
8-TSSOP
Current - Input Bias
90 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 562
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,92000 Kč69,92 Kč
1052,47400 Kč524,74 Kč
2548,10240 Kč1 202,56 Kč
10043,30000 Kč4 330,00 Kč
25041,01160 Kč10 252,90 Kč
50040,44802 Kč20 224,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00037,56227 Kč75 124,54 Kč
4 00036,79322 Kč147 172,88 Kč
Manufacturers Standard Package
Unit Price without VAT:69,92000 Kč
Unit Price with VAT:84,60320 Kč