
INA232EVM | |
|---|---|
DigiKey Part Number | 296-INA232EVM-ND |
Manufacturer | |
Manufacturer Product Number | INA232EVM |
Description | EVAL BOARD FOR INA232 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INA232 - Current Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part INA232 |
Packaging Box | Secondary Attributes I2C Interface(s) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Current Monitor |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |


