
INA230AIDGST | |
|---|---|
DigiKey Part Number | 296-INA230AIDGSTTR-ND - Tape & Reel (TR) 296-INA230AIDGSTCT-ND - Cut Tape (CT) 296-INA230AIDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA230AIDGST |
Description | IC CURRENT MONITOR 0.5% 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA230AIDGST Models |
Category | Voltage - Input 0V ~ 36V |
Manufacturer Texas Instruments | Current - Output 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Sensing Method High/Low-Side | Supplier Device Package 10-VSSOP |
Accuracy ±0.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,10100 Kč | 501,01 Kč |
| 25 | 45,91000 Kč | 1 147,75 Kč |
| 100 | 41,29890 Kč | 4 129,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,09912 Kč | 9 774,78 Kč |
| 500 | 37,77330 Kč | 18 886,65 Kč |
| 750 | 37,10935 Kč | 27 832,01 Kč |
| 1 250 | 36,37374 Kč | 45 467,17 Kč |
| 1 750 | 35,94354 Kč | 62 901,19 Kč |
| 2 500 | 35,53004 Kč | 88 825,10 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |


