
INA2290A1IDGKR | |
|---|---|
DigiKey Part Number | 296-INA2290A1IDGKRTR-ND - Tape & Reel (TR) 296-INA2290A1IDGKRCT-ND - Cut Tape (CT) 296-INA2290A1IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2290A1IDGKR |
Description | IC CURR SENSE 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA2290A1IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 680µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 79,98100 Kč | 799,81 Kč |
| 25 | 73,73640 Kč | 1 843,41 Kč |
| 100 | 66,86390 Kč | 6 686,39 Kč |
| 250 | 63,58868 Kč | 15 897,17 Kč |
| 500 | 61,61486 Kč | 30 807,43 Kč |
| 1 000 | 59,99003 Kč | 59 990,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,27449 Kč | 145 686,23 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |



