Current Monitor Regulator High/Low-Side 10mA 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA226AIDGST

DigiKey Part Number
296-29100-2-ND - Tape & Reel (TR)
296-29100-1-ND - Cut Tape (CT)
296-29100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA226AIDGST
Description
IC CURRENT MONITOR 0.02% 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 10mA 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA226AIDGST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
0V ~ 36V
Manufacturer
Texas Instruments
Current - Output
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Function
Current Monitor
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Sensing Method
High/Low-Side
Supplier Device Package
10-VSSOP
Accuracy
±0.02%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 731
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,05000 Kč89,05 Kč
1067,44700 Kč674,47 Kč
2562,04080 Kč1 551,02 Kč
10056,08460 Kč5 608,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25053,24576 Kč13 311,44 Kč
50051,53478 Kč25 767,39 Kč
75050,67803 Kč38 008,52 Kč
1 25049,72835 Kč62 160,44 Kč
1 75049,17346 Kč86 053,55 Kč
2 50048,64003 Kč121 600,08 Kč
Manufacturers Standard Package
Unit Price without VAT:89,05000 Kč
Unit Price with VAT:107,75050 Kč