
INA226AIDGSR | |
|---|---|
DigiKey Part Number | 296-29034-2-ND - Tape & Reel (TR) 296-29034-1-ND - Cut Tape (CT) 296-29034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA226AIDGSR |
Description | IC CURRENT MONITOR 0.02% 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA226AIDGSR Models |
Category | Voltage - Input 0V ~ 36V |
Manufacturer Texas Instruments | Current - Output 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Sensing Method High/Low-Side | Supplier Device Package 10-VSSOP |
Accuracy ±0.02% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,48000 Kč | 55,48 Kč |
| 10 | 41,25200 Kč | 412,52 Kč |
| 25 | 37,70680 Kč | 942,67 Kč |
| 100 | 33,81510 Kč | 3 381,51 Kč |
| 250 | 31,95648 Kč | 7 989,12 Kč |
| 500 | 31,20692 Kč | 15 603,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,94143 Kč | 72 353,57 Kč |
| 5 000 | 28,35505 Kč | 141 775,25 Kč |
| Unit Price without VAT: | 55,48000 Kč |
|---|---|
| Unit Price with VAT: | 67,13080 Kč |











