



INA2227EVM | |
|---|---|
DigiKey Part Number | 296-INA2227EVM-ND |
Manufacturer | |
Manufacturer Product Number | INA2227EVM |
Description | EVAL BOARD FOR INA2227 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INA2227 - Current Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer Texas Instruments | Utilized IC / Part INA2227 |
Packaging Box | Primary Attributes Current Shunt Monitor |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |
Function Current Monitor |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |



