
INA2180A4IDGKR | |
|---|---|
DigiKey Part Number | 296-51160-2-ND - Tape & Reel (TR) 296-51160-1-ND - Cut Tape (CT) 296-51160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2180A4IDGKR |
Description | IC CURR SENSE 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA2180A4IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 105 kHz | |
Current - Input Bias | 80 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 355µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 25 | 9,42400 Kč | 235,60 Kč |
| 100 | 8,23750 Kč | 823,75 Kč |
| 250 | 7,67436 Kč | 1 918,59 Kč |
| 500 | 7,33376 Kč | 3 666,88 Kč |
| 1 000 | 7,05386 Kč | 7 053,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,75833 Kč | 16 895,83 Kč |
| 5 000 | 6,58010 Kč | 32 900,50 Kč |
| 7 500 | 6,49090 Kč | 48 681,75 Kč |
| 12 500 | 6,39206 Kč | 79 900,75 Kč |
| 17 500 | 6,33424 Kč | 110 849,20 Kč |
| 25 000 | 6,27872 Kč | 156 968,00 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


