
INA217AIDWT | |
|---|---|
DigiKey Part Number | 296-13645-2-ND - Tape & Reel (TR) 296-13645-1-ND - Cut Tape (CT) 296-13645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA217AIDWT |
Description | IC INST AMP 1 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA217AIDWT Models |
Category | Current - Supply 10mA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 15V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
-3db Bandwidth 3.4 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 50 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,65000 Kč | 194,65 Kč |
| 10 | 151,37500 Kč | 1 513,75 Kč |
| 25 | 140,55240 Kč | 3 513,81 Kč |
| 100 | 128,64210 Kč | 12 864,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 122,96512 Kč | 30 741,28 Kč |
| 500 | 119,54414 Kč | 59 772,07 Kč |
| 750 | 117,83041 Kč | 88 372,81 Kč |
| 1 250 | 115,93248 Kč | 144 915,60 Kč |
| 1 750 | 114,82306 Kč | 200 940,36 Kč |
| Unit Price without VAT: | 194,65000 Kč |
|---|---|
| Unit Price with VAT: | 235,52650 Kč |

