
INA212AIDCKT | |
|---|---|
DigiKey Part Number | 296-23586-2-ND - Tape & Reel (TR) 296-23586-1-ND - Cut Tape (CT) 296-23586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA212AIDCKT |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA212AIDCKT Models |
Category | Current - Input Bias 28 µA |
Mfr | Voltage - Input Offset 0.55 µV |
Series | Current - Supply 65µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 6-TSSOP, SC-88, SOT-363 |
Slew Rate 0.4V/µs | Supplier Device Package SC-70-6 |
Gain Bandwidth Product 4 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,05600 Kč | 230,56 Kč |
| 25 | 20,91400 Kč | 522,85 Kč |
| 100 | 18,56010 Kč | 1 856,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,43840 Kč | 4 359,60 Kč |
| 500 | 16,76144 Kč | 8 380,72 Kč |
| 750 | 16,42268 Kč | 12 317,01 Kč |
| 1 250 | 16,04718 Kč | 20 058,98 Kč |
| 1 750 | 15,82757 Kč | 27 698,25 Kč |
| 2 500 | 15,61646 Kč | 39 041,15 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |



