
INA210BIRSWR | |
---|---|
DigiKey Part Number | 296-40125-2-ND - Tape & Reel (TR) 296-40125-1-ND - Cut Tape (CT) 296-40125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA210BIRSWR |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA210BIRSWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 14 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 0.55 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,58000 Kč | 19,58 Kč |
10 | 14,06000 Kč | 140,60 Kč |
25 | 12,67280 Kč | 316,82 Kč |
100 | 11,15030 Kč | 1 115,03 Kč |
250 | 10,42500 Kč | 2 606,25 Kč |
500 | 9,98756 Kč | 4 993,78 Kč |
1 000 | 9,62742 Kč | 9 627,42 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 9,18277 Kč | 27 548,31 Kč |
6 000 | 8,96523 Kč | 53 791,38 Kč |
9 000 | 8,85629 Kč | 79 706,61 Kč |
15 000 | 8,73555 Kč | 131 033,25 Kč |
21 000 | 8,66499 Kč | 181 964,79 Kč |
Unit Price without VAT: | 19,58000 Kč |
---|---|
Unit Price with VAT: | 23,69180 Kč |