
INA210BIDCKR | |
|---|---|
DigiKey Part Number | 296-40124-2-ND - Tape & Reel (TR) 296-40124-1-ND - Cut Tape (CT) 296-40124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA210BIDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA210BIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 14 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 0.55 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,59400 Kč | 145,94 Kč |
| 25 | 13,15320 Kč | 328,83 Kč |
| 100 | 11,57620 Kč | 1 157,62 Kč |
| 250 | 10,82404 Kč | 2 706,01 Kč |
| 500 | 10,37008 Kč | 5 185,04 Kč |
| 1 000 | 10,05573 Kč | 10 055,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,53463 Kč | 28 603,89 Kč |
| 6 000 | 9,30866 Kč | 55 851,96 Kč |
| 9 000 | 9,19554 Kč | 82 759,86 Kč |
| 15 000 | 9,07014 Kč | 136 052,10 Kč |
| 21 000 | 8,99692 Kč | 188 935,32 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |


