
INA208AIDGST | |
|---|---|
DigiKey Part Number | 296-21740-2-ND - Tape & Reel (TR) 296-21740-1-ND - Cut Tape (CT) 296-21740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA208AIDGST |
Description | IC CURRENT MONITOR 3.5% 10VSSOP |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 1mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA208AIDGST Models |
Category | Voltage - Input -16V ~ 80V |
Manufacturer Texas Instruments | Current - Output 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Sensing Method High-Side | Supplier Device Package 10-VSSOP |
Accuracy ±3.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 52,91500 Kč | 529,15 Kč |
| 25 | 48,53880 Kč | 1 213,47 Kč |
| 100 | 43,72410 Kč | 4 372,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,42820 Kč | 10 357,05 Kč |
| 500 | 40,04402 Kč | 20 022,01 Kč |
| 750 | 39,35081 Kč | 29 513,11 Kč |
| 1 250 | 38,58257 Kč | 48 228,21 Kč |
| 1 750 | 38,13357 Kč | 66 733,75 Kč |
| 2 500 | 37,70191 Kč | 94 254,77 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |

