
INA206AIDGST | |
|---|---|
DigiKey Part Number | 296-21739-2-ND - Tape & Reel (TR) 296-21739-1-ND - Cut Tape (CT) 296-21739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA206AIDGST |
Description | IC CURRENT MONITOR 3.5% 10VSSOP |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 1mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA206AIDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3.5% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | 1mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,03000 Kč | 89,03 Kč |
| 10 | 67,48800 Kč | 674,88 Kč |
| 25 | 62,07840 Kč | 1 551,96 Kč |
| 100 | 56,14450 Kč | 5 614,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 53,31392 Kč | 13 328,48 Kč |
| 500 | 51,60804 Kč | 25 804,02 Kč |
| 750 | 50,75328 Kč | 38 064,96 Kč |
| 1 250 | 49,80675 Kč | 62 258,44 Kč |
| 1 750 | 49,25327 Kč | 86 193,22 Kč |
| 2 500 | 48,72132 Kč | 121 803,30 Kč |
| Unit Price without VAT: | 89,03000 Kč |
|---|---|
| Unit Price with VAT: | 107,72630 Kč |

