10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA203AIDGSR

DigiKey Part Number
296-21700-2-ND - Tape & Reel (TR)
296-21700-1-ND - Cut Tape (CT)
296-21700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA203AIDGSR
Description
IC CURRENT MONITOR 3.5% 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 1mA 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA203AIDGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3.5%
Voltage - Input
-16V ~ 80V
Current - Output
1mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 33 898 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,99000 Kč59,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50045,58655 Kč113 966,38 Kč
Manufacturers Standard Package
Unit Price without VAT:59,99000 Kč
Unit Price with VAT:72,58790 Kč

Other Suppliers on DigiKey

33 898In Stock
Ships from Rochester Electronics, LLC