Amplifier Circuit SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA199B1QDCKRQ1

DigiKey Part Number
296-44260-2-ND - Tape & Reel (TR)
296-44260-1-ND - Cut Tape (CT)
296-44260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA199B1QDCKRQ1
Description
IC CURRENT SENSE 1.5% SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier Circuit SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA199B1QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 549
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1010,58300 Kč105,83 Kč
259,49960 Kč237,49 Kč
1008,30890 Kč830,89 Kč
2507,74072 Kč1 935,18 Kč
5007,39844 Kč3 699,22 Kč
1 0007,11622 Kč7 116,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,76780 Kč20 303,40 Kč
6 0006,59729 Kč39 583,74 Kč
9 0006,51188 Kč58 606,92 Kč
15 0006,41727 Kč96 259,05 Kč
21 0006,36196 Kč133 601,16 Kč
30 0006,30879 Kč189 263,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč