
INA199A3RSWR | |
|---|---|
DigiKey Part Number | 296-INA199A3RSWRTR-ND - Tape & Reel (TR) 296-INA199A3RSWRCT-ND - Cut Tape (CT) 296-INA199A3RSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199A3RSWR |
Description | IC CURRENT SENSE 1.5% 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA199A3RSWR Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 10-UFQFN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 10-UQFN (1.8x1.4) |
Part Status Active | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 25 | 8,13880 Kč | 203,47 Kč |
| 100 | 7,09730 Kč | 709,73 Kč |
| 250 | 6,60092 Kč | 1 650,23 Kč |
| 500 | 6,30150 Kč | 3 150,75 Kč |
| 1 000 | 6,05456 Kč | 6 054,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,53983 Kč | 16 619,49 Kč |
| 6 000 | 5,39519 Kč | 32 371,14 Kč |
| 9 000 | 5,32276 Kč | 47 904,84 Kč |
| 15 000 | 5,24251 Kč | 78 637,65 Kč |
| 21 000 | 5,19561 Kč | 109 107,81 Kč |
| 30 000 | 5,15050 Kč | 154 515,00 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


