10 UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA199A2RSWR

DigiKey Part Number
296-INA199A2RSWRTR-ND - Tape & Reel (TR)
296-INA199A2RSWRCT-ND - Cut Tape (CT)
296-INA199A2RSWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA199A2RSWR
Description
IC CURRENT SENSE 1.5% 10UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier Circuit 10-UQFN (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
INA199A2RSWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
108,54600 Kč85,46 Kč
257,64520 Kč191,13 Kč
1006,66440 Kč666,44 Kč
2506,19544 Kč1 548,86 Kč
5005,91210 Kč2 956,05 Kč
1 0005,67950 Kč5 679,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,39182 Kč16 175,46 Kč
6 0005,25103 Kč31 506,18 Kč
9 0005,18052 Kč46 624,68 Kč
15 0005,10245 Kč76 536,75 Kč
21 0005,05678 Kč106 192,38 Kč
30 0005,01288 Kč150 386,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,21000 Kč
Unit Price with VAT:14,77410 Kč